
ECW-FG2J225QA | |
|---|---|
DigiKey Part Number | P124096-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J225QA |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J225QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" L x 0.610" W (27.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 50 | 25,45380 Kč | 1 272,69 Kč |
| 250 | 21,72200 Kč | 5 430,50 Kč |
| 500 | 20,56712 Kč | 10 283,56 Kč |
| 1 000 | 19,61633 Kč | 19 616,33 Kč |
| 2 500 | 18,61187 Kč | 46 529,67 Kč |
| 5 000 | 18,00629 Kč | 90 031,45 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

