1.5 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG2J155QA

DigiKey Part Number
P124095-ND
Manufacturer
Manufacturer Product Number
ECW-FG2J155QA
Description
CAP FILM 1.5UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG2J155QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
141V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.063" L x 0.472" W (27.00mm x 12.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1025,30300 Kč253,03 Kč
5020,33440 Kč1 016,72 Kč
30016,90760 Kč5 072,28 Kč
60015,98158 Kč9 588,95 Kč
1 20015,21953 Kč18 263,44 Kč
2 70014,49679 Kč39 141,33 Kč
5 10014,03445 Kč71 575,69 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč