
ECW-FG2J105JA | |
|---|---|
DigiKey Part Number | P124200-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J105JA |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J105JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.374" W (31.50mm x 9.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 50 | 18,52860 Kč | 926,43 Kč |
| 350 | 15,12817 Kč | 5 294,86 Kč |
| 700 | 14,30204 Kč | 10 011,43 Kč |
| 1 050 | 13,88828 Kč | 14 582,69 Kč |
| 2 800 | 13,06226 Kč | 36 574,33 Kč |
| 5 250 | 12,64048 Kč | 66 362,52 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

