1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FE2W105JA

DigiKey Part Number
10-ECW-FE2W105JA-ND
Manufacturer
Manufacturer Product Number
ECW-FE2W105JA
Description
CAP FILM 1UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FE2W105JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
450V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1011,42900 Kč114,29 Kč
508,82180 Kč441,09 Kč
1008,01890 Kč801,89 Kč
5006,66082 Kč3 330,41 Kč
1 0006,24122 Kč6 241,22 Kč
3 0005,72296 Kč17 168,88 Kč
5 0005,53121 Kč27 656,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč