
ECW-FE2J225K | |
|---|---|
DigiKey Part Number | 10-ECW-FE2J225K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J225K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J225K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.630" W (26.00mm x 16.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 50 | 19,45680 Kč | 972,84 Kč |
| 200 | 16,75325 Kč | 3 350,65 Kč |
| 600 | 15,24735 Kč | 9 148,41 Kč |
| 1 000 | 14,69062 Kč | 14 690,62 Kč |
| 2 600 | 13,84075 Kč | 35 985,95 Kč |
| 5 000 | 13,37732 Kč | 66 886,60 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

