0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W474K

DigiKey Part Number
PCF1607-ND
Manufacturer
Manufacturer Product Number
ECW-FD2W474K
Description
CAP FILM 0.47UF 10% 450VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W474K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.496" L x 0.256" W (12.60mm x 6.50mm)
Part Status
Active
Height - Seated (Max)
0.441" (11.20mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
450V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,16800 Kč81,68 Kč
506,19440 Kč309,72 Kč
1005,58550 Kč558,55 Kč
5004,55908 Kč2 279,54 Kč
1 0004,24181 Kč4 241,81 Kč
3 0003,85005 Kč11 550,15 Kč
5 0003,70522 Kč18 526,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč