
ECW-FA2J184J | |
|---|---|
DigiKey Part Number | PCF1579-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J184J |
Description | CAP FILM 0.18UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J184J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.256" W (18.20mm x 6.50mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 50 | 7,17300 Kč | 358,65 Kč |
| 100 | 6,49050 Kč | 649,05 Kč |
| 500 | 5,33644 Kč | 2 668,22 Kč |
| 1 000 | 4,97968 Kč | 4 979,68 Kč |
| 3 000 | 4,53914 Kč | 13 617,42 Kč |
| 5 000 | 4,37624 Kč | 21 881,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

