
ECW-F2W475JA | |
|---|---|
DigiKey Part Number | P14214-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W475JA |
Description | CAP FILM 4.7UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W475JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.035" L x 0.543" W (26.30mm x 13.80mm) | |
Height - Seated (Max) | 0.831" (21.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 50,41600 Kč | 504,16 Kč |
| 50 | 41,89520 Kč | 2 094,76 Kč |
| 100 | 39,26420 Kč | 3 926,42 Kč |
| 500 | 34,81216 Kč | 17 406,08 Kč |
| 1 000 | 33,43323 Kč | 33 433,23 Kč |
| 3 000 | 31,72868 Kč | 95 186,04 Kč |
| 5 000 | 31,09795 Kč | 155 489,75 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

