3.3 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2W335JA

DigiKey Part Number
P14212-ND
Manufacturer
Manufacturer Product Number
ECW-F2W335JA
Description
CAP FILM 3.3UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2W335JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
84V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.035" L x 0.461" W (26.30mm x 11.70mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1044,07500 Kč440,75 Kč
5036,40220 Kč1 820,11 Kč
10034,03150 Kč3 403,15 Kč
50030,01790 Kč15 008,95 Kč
1 00028,77566 Kč28 775,66 Kč
3 00027,23966 Kč81 718,98 Kč
5 00026,67128 Kč133 356,40 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč