
ECW-F2W224JAQ | |
|---|---|
DigiKey Part Number | P14198-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W224JAQ |
Description | CAP FILM 0.22UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W224JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.256" W (13.00mm x 6.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 10,12100 Kč | 506,05 Kč |
| 100 | 9,22440 Kč | 922,44 Kč |
| 500 | 7,71004 Kč | 3 855,02 Kč |
| 1 000 | 7,24158 Kč | 7 241,58 Kč |
| 3 000 | 6,66330 Kč | 19 989,90 Kč |
| 5 000 | 6,44945 Kč | 32 247,25 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

