
ECW-F2W155JA | |
|---|---|
DigiKey Part Number | P14208-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W155JA |
Description | CAP FILM 1.5UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W155JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.740" L x 0.421" W (18.80mm x 10.70mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 50 | 22,77440 Kč | 1 138,72 Kč |
| 100 | 21,10300 Kč | 2 110,30 Kč |
| 500 | 18,27876 Kč | 9 139,38 Kč |
| 1 000 | 17,40461 Kč | 17 404,61 Kč |
| 3 000 | 16,32413 Kč | 48 972,39 Kč |
| 5 000 | 15,92451 Kč | 79 622,55 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

