
ECW-F2W105JA | |
|---|---|
DigiKey Part Number | P14206-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W105JA |
Description | CAP FILM 1UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W105JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.366" W (18.10mm x 9.30mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 50 | 14,66080 Kč | 733,04 Kč |
| 100 | 13,46810 Kč | 1 346,81 Kč |
| 500 | 11,44894 Kč | 5 724,47 Kč |
| 1 000 | 10,82426 Kč | 10 824,26 Kč |
| 3 000 | 10,05258 Kč | 30 157,74 Kč |
| 5 000 | 9,76709 Kč | 48 835,45 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

