
ECW-F2474JAQ | |
|---|---|
DigiKey Part Number | P14248-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2474JAQ |
Description | CAP FILM 0.47UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2474JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.331" W (13.00mm x 8.40mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 50 | 11,04920 Kč | 552,46 Kč |
| 100 | 10,08950 Kč | 1 008,95 Kč |
| 500 | 8,46724 Kč | 4 233,62 Kč |
| 1 000 | 7,96559 Kč | 7 965,59 Kč |
| 3 000 | 7,34615 Kč | 22 038,45 Kč |
| 5 000 | 7,11706 Kč | 35 585,30 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

