
ECW-F2105JA | |
|---|---|
DigiKey Part Number | P13744-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2105JA |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2105JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.335" W (18.10mm x 8.50mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 50 | 14,84560 Kč | 742,28 Kč |
| 100 | 13,64030 Kč | 1 364,03 Kč |
| 500 | 11,60140 Kč | 5 800,70 Kč |
| 1 000 | 10,97062 Kč | 10 970,62 Kč |
| 2 500 | 10,30481 Kč | 25 762,02 Kč |
| 5 000 | 9,90333 Kč | 49 516,65 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

