
ECW-F2104JAQ | |
|---|---|
DigiKey Part Number | P14240-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2104JAQ |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2104JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.614" (15.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 7,38700 Kč | 369,35 Kč |
| 100 | 6,68790 Kč | 668,79 Kč |
| 500 | 5,50652 Kč | 2 753,26 Kč |
| 1 000 | 5,14136 Kč | 5 141,36 Kč |
| 3 000 | 4,69046 Kč | 14 071,38 Kč |
| 5 000 | 4,52368 Kč | 22 618,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

