


ECQ-UAAF104TA | |
|---|---|
DigiKey Part Number | P124132-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF104TA |
Description | CAP FILM 0.1UF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF104TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 7,37860 Kč | 368,93 Kč |
| 100 | 6,67950 Kč | 667,95 Kč |
| 500 | 5,49938 Kč | 2 749,69 Kč |
| 1 000 | 5,13464 Kč | 5 134,64 Kč |
| 3 000 | 4,68416 Kč | 14 052,48 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

