
ECH-U1H682GB5 | |
|---|---|
DigiKey Part Number | PCF1111TR-ND - Tape & Reel (TR) PCF1111CT-ND - Cut Tape (CT) PCF1111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H682GB5 |
Description | CAP FILM 6800PF 2% 50VDC 1206 |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H682GB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 50 | 13,13220 Kč | 656,61 Kč |
| 100 | 12,03610 Kč | 1 203,61 Kč |
| 500 | 10,18194 Kč | 5 090,97 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

