


ECH-U1H102GX5 | |
|---|---|
DigiKey Part Number | PCF1296TR-ND - Tape & Reel (TR) PCF1296CT-ND - Cut Tape (CT) PCF1296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H102GX5 |
Description | CAP FILM 1000PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H102GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 4,79170 Kč | 479,17 Kč |
| 500 | 3,88044 Kč | 1 940,22 Kč |
| 1 000 | 3,59843 Kč | 3 598,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21906 Kč | 9 657,18 Kč |
| 6 000 | 3,05052 Kč | 18 303,12 Kč |
| 9 000 | 2,96611 Kč | 26 694,99 Kč |
| 15 000 | 2,87254 Kč | 43 088,10 Kč |
| 21 000 | 2,81783 Kč | 59 174,43 Kč |
| 30 000 | 2,76520 Kč | 82 956,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

