1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H102GB5

DigiKey Part Number
PCF1101TR-ND - Tape & Reel (TR)
PCF1101CT-ND - Cut Tape (CT)
PCF1101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H102GB5
Description
CAP FILM 1000PF 2% 50VDC 0805
Customer Reference
Detailed Description
1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H102GB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H102GX5Panasonic Industry17 608PCF1296CT-ND11,55000 KčDirect
In-Stock: 4 773
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1013,01900 Kč130,19 Kč
5010,12100 Kč506,05 Kč
1009,22440 Kč922,44 Kč
5007,71004 Kč3 855,02 Kč
1 0007,24158 Kč7 241,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,66330 Kč19 989,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč