0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
ECHU-(H1)
ECH-UX Series 0603

ECH-U1C153JX5

DigiKey Part Number
PCF1198TR-ND - Tape & Reel (TR)
PCF1198CT-ND - Cut Tape (CT)
PCF1198DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C153JX5
Description
CAP FILM 0.015UF 5% 16VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C153JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.043" (1.10mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,91600 Kč79,16 Kč
505,98020 Kč299,01 Kč
1005,38810 Kč538,81 Kč
5004,38732 Kč2 193,66 Kč
1 0004,07844 Kč4 078,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66107 Kč10 983,21 Kč
6 0003,47618 Kč20 857,08 Kč
9 0003,38355 Kč30 451,95 Kč
15 0003,28091 Kč49 213,65 Kč
21 0003,22091 Kč67 639,11 Kč
30 0003,16317 Kč94 895,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč