



ECH-U1C153GX5 | |
|---|---|
DigiKey Part Number | PCF1179TR-ND - Tape & Reel (TR) PCF1179CT-ND - Cut Tape (CT) PCF1179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C153GX5 |
Description | CAP FILM 0.015UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C153GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 5,68000 Kč | 568,00 Kč |
| 500 | 4,63678 Kč | 2 318,39 Kč |
| 1 000 | 4,31446 Kč | 4 314,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87882 Kč | 11 636,46 Kč |
| 6 000 | 3,68609 Kč | 22 116,54 Kč |
| 9 000 | 3,58956 Kč | 32 306,04 Kč |
| 15 000 | 3,48256 Kč | 52 238,40 Kč |
| 21 000 | 3,42001 Kč | 71 820,21 Kč |
| 30 000 | 3,35984 Kč | 100 795,20 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

