


ECH-U1C103JX5 | |
|---|---|
DigiKey Part Number | PCF1196TR-ND - Tape & Reel (TR) PCF1196CT-ND - Cut Tape (CT) PCF1196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C103JX5 |
Description | CAP FILM 10000PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C103JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C103JB5 | Panasonic Industry | 15 | PCF1076CT-ND | 16,38000 Kč | Direct |
| ECH-U1C103GX5 | Panasonic Industry | 47 358 | PCF1177CT-ND | 12,39000 Kč | Upgrade |
| FCP0805C103J-J2 | Cornell Dubilier Knowles | 5 995 | 338-4077-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 50 | 5,42580 Kč | 271,29 Kč |
| 100 | 4,87570 Kč | 487,57 Kč |
| 500 | 3,95098 Kč | 1 975,49 Kč |
| 1 000 | 3,66541 Kč | 3 665,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28066 Kč | 9 841,98 Kč |
| 6 000 | 3,10980 Kč | 18 658,80 Kč |
| 9 000 | 3,02420 Kč | 27 217,80 Kč |
| 15 000 | 2,92936 Kč | 43 940,40 Kč |
| 21 000 | 2,87390 Kč | 60 351,90 Kč |
| 30 000 | 2,82056 Kč | 84 616,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

