


ECH-U1C103GX5 | |
|---|---|
DigiKey Part Number | PCF1177TR-ND - Tape & Reel (TR) PCF1177CT-ND - Cut Tape (CT) PCF1177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C103GX5 |
Description | CAP FILM 10000PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C103GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 50 | 5,70720 Kč | 285,36 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,17356 Kč | 2 086,78 Kč |
| 1 000 | 3,87602 Kč | 3 876,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47454 Kč | 10 423,62 Kč |
| 6 000 | 3,29644 Kč | 19 778,64 Kč |
| 9 000 | 3,20723 Kč | 28 865,07 Kč |
| 15 000 | 3,10838 Kč | 46 625,70 Kč |
| 21 000 | 3,05059 Kč | 64 062,39 Kč |
| 30 000 | 2,99498 Kč | 89 849,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

