
ECG-SY0G471R | |
|---|---|
DigiKey Part Number | P122482TR-ND - Tape & Reel (TR) P122482CT-ND - Cut Tape (CT) P122482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECG-SY0G471R |
Description | CAP ALUM POLY 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECG-SY0G471R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 50 | 21,24580 Kč | 1 062,29 Kč |
| 100 | 19,34340 Kč | 1 934,34 Kč |
| 500 | 16,07312 Kč | 8 036,56 Kč |
| 1 000 | 15,04360 Kč | 15 043,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,92808 Kč | 27 856,16 Kč |
| 4 000 | 13,23095 Kč | 52 923,80 Kč |
| 6 000 | 12,87937 Kč | 77 276,22 Kč |
| 10 000 | 12,48766 Kč | 124 876,60 Kč |
| 14 000 | 12,25752 Kč | 171 605,28 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |





