
ECE-A1VKS470I | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS470ICT-ND - Cut Tape (CT) 10-ECE-A1VKS470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS470I |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS470I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 500 | 3,58982 Kč | 1 794,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,21710 Kč | 3 217,10 Kč |
| 2 000 | 2,96177 Kč | 5 923,54 Kč |
| 3 000 | 2,83284 Kč | 8 498,52 Kč |
| 5 000 | 2,68913 Kč | 13 445,65 Kč |
| 7 000 | 2,60459 Kč | 18 232,13 Kč |
| 10 000 | 2,52295 Kč | 25 229,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

