
ECE-A1HKS2R2B | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS2R2BCT-ND - Cut Tape (CT) 10-ECE-A1HKS2R2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS2R2B |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS2R2B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 27.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 50 | 2,59540 Kč | 129,77 Kč |
| 100 | 2,28460 Kč | 228,46 Kč |
| 500 | 1,74158 Kč | 870,79 Kč |
| 1 000 | 1,56981 Kč | 1 569,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,40078 Kč | 2 801,56 Kč |
| 4 000 | 1,28408 Kč | 5 136,32 Kč |
| 6 000 | 1,22513 Kč | 7 350,78 Kč |
| 10 000 | 1,15938 Kč | 11 593,80 Kč |
| 14 000 | 1,12072 Kč | 15 690,08 Kč |
| 20 000 | 1,08336 Kč | 21 667,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

