
ECE-A1EKS100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS100ICT-ND - Cut Tape (CT) 10-ECE-A1EKS100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS100I |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS100I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 50 | 2,78620 Kč | 139,31 Kč |
| 100 | 2,45260 Kč | 245,26 Kč |
| 500 | 1,87532 Kč | 937,66 Kč |
| 1 000 | 1,69263 Kč | 1 692,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,51255 Kč | 3 025,10 Kč |
| 4 000 | 1,38856 Kč | 5 554,24 Kč |
| 6 000 | 1,32589 Kč | 7 955,34 Kč |
| 10 000 | 1,25604 Kč | 12 560,40 Kč |
| 14 000 | 1,21497 Kč | 17 009,58 Kč |
| 20 000 | 1,17528 Kč | 23 505,60 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

