47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKA470I

DigiKey Part Number
10-ECE-A1EKA470ICT-ND - Cut Tape (CT)
10-ECE-A1EKA470ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EKA470I
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EKA470I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
119 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
502,99440 Kč149,72 Kč
1002,63940 Kč263,94 Kč
5002,02378 Kč1 011,89 Kč
1 0001,82893 Kč1 828,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,63627 Kč3 272,54 Kč
4 0001,50398 Kč6 015,92 Kč
6 0001,43714 Kč8 622,84 Kč
10 0001,36262 Kč13 626,20 Kč
14 0001,31882 Kč18 463,48 Kč
20 0001,27649 Kč25 529,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč