
ECE-A1EKA100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKA100ICT-ND - Cut Tape (CT) 10-ECE-A1EKA100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKA100I |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKA100I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 50 | 2,39000 Kč | 119,50 Kč |
| 100 | 2,09810 Kč | 209,81 Kč |
| 500 | 1,59544 Kč | 797,72 Kč |
| 1 000 | 1,43611 Kč | 1 436,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27959 Kč | 2 559,18 Kč |
| 4 000 | 1,17130 Kč | 4 685,20 Kč |
| 6 000 | 1,11660 Kč | 6 699,60 Kč |
| 10 000 | 1,05558 Kč | 10 555,80 Kč |
| 14 000 | 1,01969 Kč | 14 275,66 Kč |
| 20 000 | 0,98502 Kč | 19 700,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

