
ECA-2AHG470B | |
|---|---|
DigiKey Part Number | P19553CT-ND - Cut Tape (CT) P19553TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG470B |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 247.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 50 | 7,52980 Kč | 376,49 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 4,83710 Kč | 4 837,10 Kč |
| 1 500 | 4,62264 Kč | 6 933,96 Kč |
| 2 500 | 4,38338 Kč | 10 958,45 Kč |
| 3 500 | 4,24274 Kč | 14 849,59 Kč |
| 5 000 | 4,10679 Kč | 20 533,95 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

