


ECA-2AHG102 | |
|---|---|
DigiKey Part Number | P5851-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG102 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 985 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.133 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 56,44300 Kč | 564,43 Kč |
| 50 | 45,33460 Kč | 2 266,73 Kč |
| 100 | 41,83430 Kč | 4 183,43 Kč |
| 500 | 35,82090 Kč | 17 910,45 Kč |
| 1 000 | 33,92962 Kč | 33 929,62 Kč |
| 2 500 | 31,91318 Kč | 79 782,95 Kč |
| 5 000 | 30,71730 Kč | 153 586,50 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

