100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1VM101

ECA-1VM101I

DigiKey Part Number
10-ECA-1VM101ICT-ND - Cut Tape (CT)
10-ECA-1VM101ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1VM101I
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VM101I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
357 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
502,99440 Kč149,72 Kč
1002,63940 Kč263,94 Kč
5002,02378 Kč1 011,89 Kč
1 0001,82893 Kč1 828,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,63627 Kč3 272,54 Kč
4 0001,50398 Kč6 015,92 Kč
6 0001,43714 Kč8 622,84 Kč
10 0001,36262 Kč13 626,20 Kč
14 0001,31882 Kč18 463,48 Kč
20 0001,27649 Kč25 529,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč