


ECA-1VM101B | |
|---|---|
DigiKey Part Number | 10-ECA-1VM101BCT-ND - Cut Tape (CT) 10-ECA-1VM101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM101B |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 357 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 50 | 2,99440 Kč | 149,72 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 500 | 2,02378 Kč | 1 011,89 Kč |
| 1 000 | 1,82893 Kč | 1 828,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63627 Kč | 3 272,54 Kč |
| 4 000 | 1,50398 Kč | 6 015,92 Kč |
| 6 000 | 1,43714 Kč | 8 622,84 Kč |
| 10 000 | 1,36262 Kč | 13 626,20 Kč |
| 14 000 | 1,31882 Kč | 18 463,48 Kč |
| 20 000 | 1,27649 Kč | 25 529,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

