
ECA-1VHG102 | |
|---|---|
DigiKey Part Number | P5555-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG102 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 931.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 50 | 14,65660 Kč | 732,83 Kč |
| 200 | 12,10430 Kč | 2 420,86 Kč |
| 600 | 10,65228 Kč | 6 391,37 Kč |
| 1 000 | 10,10928 Kč | 10 109,28 Kč |
| 2 600 | 9,27231 Kč | 24 108,01 Kč |
| 5 000 | 8,81139 Kč | 44 056,95 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

