
ECA-1VHG101B | |
|---|---|
DigiKey Part Number | P19543CT-ND - Cut Tape (CT) P19543TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG101B |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG101B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 50 | 4,07940 Kč | 203,97 Kč |
| 100 | 3,61220 Kč | 361,22 Kč |
| 500 | 2,80464 Kč | 1 402,32 Kč |
| 1 000 | 2,54958 Kč | 2 549,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,29452 Kč | 4 589,04 Kč |
| 4 000 | 2,12132 Kč | 8 485,28 Kč |
| 6 000 | 2,03386 Kč | 12 203,16 Kč |
| 10 000 | 1,93637 Kč | 19 363,70 Kč |
| 14 000 | 1,87910 Kč | 26 307,40 Kč |
| 20 000 | 1,82373 Kč | 36 474,60 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

