10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JM100LW

DigiKey Part Number
P19535CT-ND - Cut Tape (CT)
P19535TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JM100LW
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
119 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,21300 Kč32,13 Kč
502,32660 Kč116,33 Kč
1002,04310 Kč204,31 Kč
5001,55176 Kč775,88 Kč
1 0001,39595 Kč1 395,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,24298 Kč2 485,96 Kč
4 0001,13704 Kč4 548,16 Kč
6 0001,08357 Kč6 501,42 Kč
10 0001,02388 Kč10 238,80 Kč
14 0000,98878 Kč13 842,92 Kč
20 0000,95487 Kč19 097,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč