
ECA-1JHG470I | |
|---|---|
DigiKey Part Number | 10-ECA-1JHG470ICT-ND - Cut Tape (CT) 10-ECA-1JHG470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG470I |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG470I Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 50 | 4,23740 Kč | 211,87 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 500 | 2,91788 Kč | 1 458,94 Kč |
| 1 000 | 2,65394 Kč | 2 653,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38978 Kč | 4 779,56 Kč |
| 4 000 | 2,21067 Kč | 8 842,68 Kč |
| 6 000 | 2,12020 Kč | 12 721,20 Kč |
| 10 000 | 2,01940 Kč | 20 194,00 Kč |
| 14 000 | 1,96013 Kč | 27 441,82 Kč |
| 20 000 | 1,90288 Kč | 38 057,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

