
ECA-1JHG331B | |
|---|---|
DigiKey Part Number | P19533CT-ND - Cut Tape (CT) P19533TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG331B |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 50 | 12,62400 Kč | 631,20 Kč |
| 100 | 11,38930 Kč | 1 138,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,09508 Kč | 4 547,54 Kč |
| 1 000 | 8,43805 Kč | 8 438,05 Kč |
| 1 500 | 8,10649 Kč | 12 159,74 Kč |
| 2 500 | 7,73667 Kč | 19 341,67 Kč |
| 3 500 | 7,51932 Kč | 26 317,62 Kč |
| 5 000 | 7,30936 Kč | 36 546,80 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

