220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JHG221B

DigiKey Part Number
P19532CT-ND - Cut Tape (CT)
P19532TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JHG221B
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JHG221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
502.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,25000 Kč132,50 Kč
5010,04540 Kč502,27 Kč
1009,02910 Kč902,91 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5007,14184 Kč3 570,92 Kč
1 0006,59925 Kč6 599,25 Kč
1 5006,32544 Kč9 488,16 Kč
2 5006,01996 Kč15 049,90 Kč
3 5005,84044 Kč20 441,54 Kč
5 0005,66702 Kč28 335,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč