
ECA-1JHG220I | |
|---|---|
DigiKey Part Number | 10-ECA-1JHG220ICT-ND - Cut Tape (CT) 10-ECA-1JHG220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG220I |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG220I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 142 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 50 | 2,99440 Kč | 149,72 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 500 | 2,02378 Kč | 1 011,89 Kč |
| 1 000 | 1,82893 Kč | 1 828,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63627 Kč | 3 272,54 Kč |
| 4 000 | 1,50398 Kč | 6 015,92 Kč |
| 6 000 | 1,43714 Kč | 8 622,84 Kč |
| 10 000 | 1,36262 Kč | 13 626,20 Kč |
| 14 000 | 1,31882 Kč | 18 463,48 Kč |
| 20 000 | 1,27649 Kč | 25 529,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

