1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HM102B

DigiKey Part Number
P19529CT-ND - Cut Tape (CT)
P19529TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HM102B
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HM102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.785 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,99000 Kč199,90 Kč
5015,37900 Kč768,95 Kč
10013,92590 Kč1 392,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,21126 Kč5 605,63 Kč
1 00010,43664 Kč10 436,64 Kč
1 50010,04586 Kč15 068,79 Kč
2 5009,61011 Kč24 025,28 Kč
3 5009,35401 Kč32 739,04 Kč
5 0009,10658 Kč45 532,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč