
ECA-1HHG470I | |
|---|---|
DigiKey Part Number | P19526CT-ND - Cut Tape (CT) P19526TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG470I |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG470I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 50 | 4,10720 Kč | 205,36 Kč |
| 100 | 3,63690 Kč | 363,69 Kč |
| 500 | 2,82382 Kč | 1 411,91 Kč |
| 1 000 | 2,56701 Kč | 2 567,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31020 Kč | 4 620,40 Kč |
| 4 000 | 2,13581 Kč | 8 543,24 Kč |
| 6 000 | 2,04776 Kč | 12 286,56 Kč |
| 10 000 | 1,94960 Kč | 19 496,00 Kč |
| 14 000 | 1,89194 Kč | 26 487,16 Kč |
| 20 000 | 1,83619 Kč | 36 723,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

