2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG222C

DigiKey Part Number
10-ECA-1HHG222C-ND
Manufacturer
Manufacturer Product Number
ECA-1HHG222C
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6905 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1040,40000 Kč404,00 Kč
5032,01360 Kč1 600,68 Kč
10029,36570 Kč2 936,57 Kč
50024,81586 Kč12 407,93 Kč
1 00023,38442 Kč23 384,42 Kč
2 50021,85783 Kč54 644,57 Kč
5 00020,92845 Kč104 642,25 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč