
ECA-1HHG221B | |
|---|---|
DigiKey Part Number | P19447CT-ND - Cut Tape (CT) P19447TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG221B |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,04220 Kč | 402,11 Kč |
| 100 | 7,19810 Kč | 719,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64174 Kč | 2 820,87 Kč |
| 1 000 | 5,19239 Kč | 5 192,39 Kč |
| 1 500 | 4,96561 Kč | 7 448,41 Kč |
| 2 500 | 4,71254 Kč | 11 781,35 Kč |
| 3 500 | 4,56377 Kč | 15 973,19 Kč |
| 5 000 | 4,42004 Kč | 22 100,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

