
ECA-1HHG101 | |
|---|---|
DigiKey Part Number | P5571-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG101 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 200 | 4,56390 Kč | 912,78 Kč |
| 600 | 3,91018 Kč | 2 346,11 Kč |
| 1 000 | 3,66520 Kč | 3 665,20 Kč |
| 2 600 | 3,28740 Kč | 8 547,24 Kč |
| 5 000 | 3,07915 Kč | 15 395,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


