
ECA-1EHG470 | |
|---|---|
DigiKey Part Number | P5539-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG470 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 136.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,80540 Kč | 140,27 Kč |
| 200 | 2,19220 Kč | 438,44 Kč |
| 600 | 1,84047 Kč | 1 104,28 Kč |
| 1 000 | 1,70861 Kč | 1 708,61 Kč |
| 2 600 | 1,50507 Kč | 3 913,18 Kč |
| 5 000 | 1,39271 Kč | 6 963,55 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

