100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1EHG101B

DigiKey Part Number
P19516CT-ND - Cut Tape (CT)
P19516TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1EHG101B
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1EHG101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
195 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,54800 Kč55,48 Kč
504,07940 Kč203,97 Kč
1003,61220 Kč361,22 Kč
5002,80464 Kč1 402,32 Kč
1 0002,54958 Kč2 549,58 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,29452 Kč4 589,04 Kč
4 0002,12132 Kč8 485,28 Kč
6 0002,03386 Kč12 203,16 Kč
10 0001,93637 Kč19 363,70 Kč
14 0001,87910 Kč26 307,40 Kč
20 0001,82373 Kč36 474,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč