
ECA-1CM100I | |
|---|---|
DigiKey Part Number | P19513CT-ND - Cut Tape (CT) P19513TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM100I |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,40392 Kč | 701,96 Kč |
| 1 000 | 1,26072 Kč | 1 260,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,12067 Kč | 2 241,34 Kč |
| 4 000 | 1,02329 Kč | 4 093,16 Kč |
| 6 000 | 0,97413 Kč | 5 844,78 Kč |
| 10 000 | 0,91927 Kč | 9 192,70 Kč |
| 14 000 | 0,88700 Kč | 12 418,00 Kč |
| 20 000 | 0,85584 Kč | 17 116,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

