DZ2S30000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 62
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 626
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 30 V 150 mW ±5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S30000L

DigiKey Part Number
DZ2S30000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S30000L
Description
DIODE ZENER 30V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 30 V 150 mW ±5% Surface Mount SSMini2-F5-B
EDA/CAD Models
DZ2S30000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11408 Kč6 342,24 Kč
6 0001,93994 Kč11 639,64 Kč
9 0001,85048 Kč16 654,32 Kč
15 0001,74944 Kč26 241,60 Kč
21 0001,68932 Kč35 475,72 Kč
30 0001,63068 Kč48 920,40 Kč
75 0001,61422 Kč121 066,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11408 Kč
Unit Price with VAT:2,55804 Kč