Similar
Similar

DZ2S180M0L | |
|---|---|
DigiKey Part Number | DZ2S180M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S180M0L |
Description | DIODE ZENER 18V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S180M0L Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R18B | Rohm Semiconductor | 0 | EDZVFHT2R18BCT-ND | 6,05000 Kč | Similar |
| EDZVT2R18B | Rohm Semiconductor | 34 186 | EDZVT2R18BCT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,56370 Kč | 5 073,30 Kč |
| 15 000 | 0,52585 Kč | 7 887,75 Kč |
| 21 000 | 0,50324 Kč | 10 568,04 Kč |
| 30 000 | 0,48114 Kč | 14 434,20 Kč |
| 75 000 | 0,43220 Kč | 32 415,00 Kč |
| 150 000 | 0,40166 Kč | 60 249,00 Kč |
| 300 000 | 0,38583 Kč | 115 749,00 Kč |
| Unit Price without VAT: | 0,56370 Kč |
|---|---|
| Unit Price with VAT: | 0,68208 Kč |



